text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2204YMM

MIC2204 Series 5.5 V 2 MHz High-Efficiency Synchronous Buck Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2204YMM - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.3V to 5.5V
Output Current-Max: 600mA
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 450µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.2%
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MIC2204YMM is a high efficiency 2 MHz PWM synchronous buck switching regulator. Power conversion efficiency of above 95% is easily obtainable over a wide range of applications. A proprietary internal compensation technique ensures stability with the smallest possible inductor and ceramic output capacitor.

The MIC2204 operates from 2.3 V to 5.5 V input and features internal power MOSFETs that can supply over 600mA of output current with output voltages down to 1 V. The MIC2204 implements a constant 2 MHz pulse-width-modulation (PWM) control scheme which reduces spurious noise in sensitive RF and communication applications. Additionaly, the MIC2204 can be synchronized to an external clock, or multiple MIC2204s can easily be daisy-chained with the SYNCLOCK feature.

Features:

  • Input voltage range: 2.3 V to 5.5 V
  • Output down to 1 V/ 600 mA
  • 2 MHz PWM operation
  • Ultra-fast transient response (typical 200 kHz GBW)
  • Internal compensation
  • All ceramic capacitors
  • >95% efficiency
  • Fully integrated MOSFET switches
  • Easily synchronized to external clock
  • SYNCLOCK feature to daisy chain multiple 2204s
  • <340£gA quiescent current
  • Logic controlled micropower shutdown
  • Thermal shutdown and current limit protection
  • 10-pin MSOP and 3 mm x 3 mm MLF™-10L
  • –40°C to +125°C junction temperature range

Applications:

  • High efficiency portable power
  • Cellular phones
  • PDAs
  • 802.11 WLAN power supplies
  • RF power supplies
  • Li Ion battery powered applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,005.00
USD
Quantity
Unit Price
100
$2.05
300
$2.02
400
$2.01
1,000
$1.99
1,500+
$1.97
Product Variant Information section