text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22200YML-TR

MIC22200 Series 4 MHz 2 A Integrated Switch Synchronous Buck Regulator - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22200YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 4MHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC22200YML TR is a high efficiency, 2 A integrated switch synchronous buck (step-down) regulator. The MIC22200 switching frequency is programmable from 800 kHz to 4 MHz, allowing the customer to optimize their designs either for efficiency or for the smallest footprint. The regulator achieves efficiencies as high as 95% while still switching at 1MHz over a broad load range.

The ultra high speed control loops keep the output voltage within regulation even under the extreme transient load swings commonly found in FPGAs and low-voltage ASICs.

Features:

  • Input voltage range: 2.6 V to 5.5 V
  • Adjustable output voltage option down to 0.7 V
  • Output current to 2 A
  • Full sequencing and tracking capability
  • Easy RC compensation
  • Power On Reset
  • Efficiency > 90% across a broad load range
  • Operating frequency: Programmable from 800 kHz up to 4 MHz
  • Ultra fast transient response
  • 100% maximum duty cycle
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • Available in Pb-free 3 mm × 3 mm MLF-12-lead MLF® Package
  • –40 °C to +125 °C junction temperature range Package

Applications:

  • High power desity point of load conversion
  • Servers/Routers
  • DVD Recorders and multimedia players
  • Computing peripherals
  • Base stations
  • FPGAs,DSP and low voltage ASIC devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,900.00
USD
Quantity
Unit Price
5,000+
$1.58
Product Variant Information section