text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22205YML-TR

MIC22205 Series 4 MHz 2 A High-Efficiency Synchronous Buck Regulator - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22205YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 4MHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC22205YML TR is a  high-efficiency , synchronous buck (step-down) regulator with integrated switch and output current of 2 A, available in a 12-pin 3 mm x 3 mm MLF package.

The MIC22205 is optimized for highest efficiency, achieving more than 95% efficiency while still switching at 1 MHz.

Features:

  • Input voltage range: 2.9 V to 5.5 V
  • Output voltage adjustable down to 0.7 V
  • Output load current up to 2 A
  • Safe start-up into a pre-biased output
  • Full sequencing and tracking capability
  • Power Good (PG) output
  • Efficiency >95% across a broad load range
  • Programmable frequency 300 kHz to 4 MHz
  • Ultra-fast transient response
  • Easy RC compensation
  • 100% maximum duty cycle
  • Fully-integrated MOSFET switches
  • Thermal-shutdown and current-limit protection

Applications:

  • High power density point-of-load conversion
  • Servers, routers, and base stations
  • DVD recorders / Blu-ray players
  • Computing peripherals
  • FPGAs, DSP, and low-voltage ASIC power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,150.00
USD
Quantity
Unit Price
5,000+
$1.23
Product Variant Information section