text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2601YML-TR

MIC2601 Series 20 V 1.2 MHz 1.2 A SMT Integrated Switch Boost Regulator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Microchip MIC2601YML-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 4.5V to 20V
Output Current-Max: 1.2A
Switching Frequency-Max: 1.2MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC2601YML TR is a 1.2 MHz PWM DC/DC boost switching regulator, available in a 2 mm x 2 mm 8 pin MLF package.

This device implements constant frequency 1.2 MHz/2 MHz PWM current mode control and also it offers internal compensation that provides excellent transient response and output regulation performance.

Features:

  • Wide input voltage range: 4.5 V to 20 V
  • Output voltage adjustable to 40 V
  • 1.2 A switch current
  • MIC2601 operates at 1.2 MHz
  • Stable with small size ceramic capacitors
  • High efficiency
  • Programmable soft start
  • <10 μA shutdown current
  • UVLO
  • Output over-voltage protection
  • Over temperature shutdown
  • 8-pin 2 mm x 2 mm MLF package
  • –40 °C to +125 °C junction temperature range

Applications:

  • Multimedia STB/Antenna
  • Broadband communications
  • TFT-LCD bias supplies
  • Bias supply
  • Positive output regulators
  • SEPIC converters
  • DSL applications
  • Local boost regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,650.00
USD
Quantity
Unit Price
5,000+
$1.13
Product Variant Information section