text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2605YML-TR

MIC2605 Series 20 V 1.2 MHz 500 mA PWM DC/DC Boost Switching Regulator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2605YML-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 4.5V to 20V
Output Current-Max: 500mA
Switching Frequency-Max: 1.2MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications
The MIC2605YML TR is a 1.2 MHz PWM DC/DC boost switching regulator available in a 2  mm x 2mm MLF® package. High power density is achieved with the MIC2605 internal 40 V/0.5 A switch and schottky diode, allowing it to power large loads in a tiny footprint.

The MIC2605 implements constant frequency 1.2MHz PWM current mode control. The MIC2605 offers internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile external components.

Features:

  • Wide input voltage range: 4.5  V to 20 V
  • Output voltage adjustable to 40 V
  • 0.5 A switch current and schottky diode
  • MIC2605 operates at 1.2 MHz
  • Programmable soft start
  • Stable with small size ceramic capacitors
  • High efficiency
  • Low input and output ripple
  • < 10 μA shutdown current
  • UVLO
  • Output over-voltage and over-temperature protection
  • 8-pin 2 mm x 2 mm MLF® package
  • –40°C to +125°C junction temperature range

Applications:

  • TV-tuners
  • Broadband communications
  • TFT-LCD bias supplies
  • Bias supply
  • Positive output regulators
  • SEPIC converters
  • DSL applications
  • Local boost regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,650.00
USD
Quantity
Unit Price
5,000+
$1.13
Product Variant Information section