text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC26400YJL-TR

MIC26400 Series 26 V 300 kHz 5 A SMT Synchronous DC/DC Buck Regulator - MLF-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC26400YJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 26V
Output Current-Max: 5A
Switching Frequency-Max: 300kHz
Package Style:  MLF-28
Mounting Method: Surface Mount
Features & Applications

The MIC26400YJL TR is a 5 A constant-frequency, synchronous buck regulator featuring a unique digitally modified adaptive ON-time control architecture. Available in MLF-28 package.

This device offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, foldback current limit, “hiccup” mode short-circuit protection and thermal shutdown.

Features:

  • Hyper Speed Control architecture enables
    • High delta V operation (VIN = 26 V and VOUT = 0.8 V)
    • Small output capacitance
  • 4.5 V to 26 V input voltage
  • Output down to 0.8 V with ± 1% accuracy
  • Any Capacitor Stable
    • Zero ESR to high-ESR output capacitance
  • 5 A output current capability
  • 300 kHz switching frequency
  • Internal compensation
  • Up to 95% efficiency
  • 6 ms Internal soft-start
  • Foldback current limit and "hiccup" mode short-circuit protection
  • Thermal shutdown
  • Supports safe start-up into a pre-biased load
  • –40° C to +125° C junction temperature range
  • 28-pin 5 mm X 6 mm MLF package 

Applications:

  • Distributed power systems
  • Communications/networking infrastructure
  • Set-top box,gate ways and routers
  • Printers,Scanners,graphics Cards and video cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,170.00
USD
Quantity
Unit Price
1,000+
$2.17
Product Variant Information section