text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4575-3.3WU

MIC4575 Series 24 V 200 kHz 1 A Surface Mount Simple Buck Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4575-3.3WU - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 24V
Output Current-Max: 1A
Switching Frequency-Max: 200kHz
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Features & Applications

The MIC4575-3.3WU is a 200 kHZ BiCMOS step-down (buck) switch-mode voltage regulator with a fixed output voltage of 3.3 V, available in surface mount TO-263-5 package.

This device is available in 3.3 V, and 5 V fixed output versions or a 1.23 V to 20 V adjustable output version capable of driving a 1 A load with excellent line and load regulation.

Features:

  • Fixed 200 kHz operation
  • 3.3 V, 5 V, and adjustable output versions
  • Voltage over specified line and load conditions:
  • Fixed version: ±3% max. output voltage
  • Adjustable version: ±2% max. feedback voltage
  • Guaranteed 1 A switch current
  • Wide input voltage range: 4 V to 24 V
  • Wide output voltage range: 1.23 V to 20 V
  • Requires minimum external components
  • < 200 µA typical shutdown mode
  • 75% efficiency (adjustable version > 75% typical)
  • Standard inductors and capacitors are 25% of typical LM2575 values.
  • Thermal shutdown
  • Overcurrent protection
  • 100% electrical thermal limit burn-in

Applications:

  • Simple high-efficiency step-down (buck) regulator
  • Efficient preregulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (inverting buck-boost)
  • Battery charger
  • Negative boost converter
  • Step-down 6 V to 3.3 V for Intel Pentium and similar microprocessors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
450
Multiple Of:
50
Total
$1,224.00
USD
Quantity
Unit Price
50
$2.78
150
$2.74
250
$2.72
750
$2.68
1,250+
$2.65
Product Variant Information section