text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4720YMME

2A 2MHZ BUCK REGULATOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4720YMME - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 2MHz
Package Style:  MSOP-10EP
Mounting Method: Surface Mount
Features & Applications
The MIC4720YMME is a high efficiency PWM buck (step-down) regulator that provides up to 2 A of output current. The MIC4720 operates at 2.0 MHz and has proprietary internal compensation that allows a closed loop bandwidth of over 200 KHz.

The low on-resistance internal p-channel MOSFET of the MIC4720 allows efficiencies over 92%, reduces external components count and eliminates the need for an expensive current sense resistor.The MIC4720 operates from 2.7 V to 5.5 V input and the output can be adjusted down to 1 V. The devices can operate with a maximum duty cycle of 100% for use in low-dropout conditions.

Features:

  • 2.7 to 5.5 V supply voltage
  • 2.0 MHz PWM mode
  • Output current to 2 A
  • Up to 94% efficiency
  • 100% maximum duty cycle
  • Adjustable output voltage option down to 1 V
  • Ultra-fast transient response
  • Ultra-small external components Stable with a 1 μH inductor and a 4.7 μF output capacitor
  • Fully integrated 2 A MOSFET switch
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • Pb-free 12-pin 3 mm x 3 mm MLF® package
  • –40°C to +125°C junction temperature range
  • Pb-free 10-pin ePad MSOP package

Applications:

  • FPGA/DSP/ASIC applications
  • General point of load
  • Broadband communications
  • DVD/TV recorder
  • Point of Sale
  • Printers/Scanners
  • Set Top Boxes
  • Computing Peripherals
  • Video Cards
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$242.00
USD
Quantity
Unit Price
30
$0.635
100
$0.62
300
$0.605
1,000
$0.59
3,000+
$0.565
Product Variant Information section