text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1582EN-LF-Z

2A, 1.5MHz, 28V Nonsync Buck

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1582EN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 30V
Switching Frequency-Max: 1.5MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section