text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2145GD-Z

Switching Voltage Regulators 6V, 5A, 2MHz, Synch Step-Down Switcher

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2145GD-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,400.00
USD
Quantity
Unit Price
5,000+
$2.28
Product Variant Information section