text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2152GQFU-33-Z

MP2152 Series 5.5 V 2 A SMT Synchronous Step-Down Converter - UTQFN

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2452
Product Specification Section
Monolithic Power Systems MP2152GQFU-33-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 3.267V to 3.333V
Output Type: Fixed
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 30µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,915
USA:
6,915
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
20
$0.97
100
$0.91
500
$0.85
2,500+
$0.79