text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2276GD-Z

8A, 4-16V Input, High Efficiency Sync, Step Down Converter w/prog. current limit

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2276GD-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 16V
Output Current-Max: 8A
Output Voltage Range: 0.8V to 6V
Output Type: Adjustable
Switching Frequency-Max: 1.3MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 600µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,800.00
USD
Quantity
Unit Price
5,000+
$1.16
Product Variant Information section