text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2456GJ-Z

MP2456 Series 50 V 0.5 A 1.45 MHz Surface Mount Step-Down Converter - TSOT23-6

Product Specification Section
Monolithic Power Systems MP2456GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 50V
Output Current-Max: 0.5A
Output Voltage Range: 0.81V to 45V
Switching Frequency-Max: 1.45MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
15
$1.06
75
$0.99
300
$0.935
1,500+
$0.865