text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2494DN-LF-Z

MP2494 Series 55 V 2 A 120 KHz Surface Mount Step-Down Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2550
Product Specification Section
Monolithic Power Systems MP2494DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 55V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 15V
Switching Frequency-Max: 120kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,361
USA:
1,361
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.01
USD
Quantity
Unit Price
1
$3.01
15
$2.74
75
$2.58
250
$2.46
1,250+
$2.30