text.skipToContent text.skipToNavigation

Manufacturer Part #

MP28164GD-Z

High Efficiency Single Inductor Buck-Boost Converter with 4A Switches

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP28164GD-Z - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.2V to 5.5V
Output Current-Max: 4.2A
Output Voltage Range: 1.5V to 5V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 25µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,950.00
USD
Quantity
Unit Price
5,000+
$1.79
Product Variant Information section