Manufacturer Part #
MP3430GQ-Z
MP3430 Series 90 V 1.55 MHz Surface Mount Step-Up Converter - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP3430GQ-Z - Product Specification
Monolithic Power Systems MP3430GQ-Z - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 2.7V to 5.5V |
| Output Voltage Range: | 2.7V to 90V |
| Switching Frequency-Max: | 1.55MHz |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount