text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3510AGQV-Z

MPM3510A Series 36 V 1.2 A SMT Synchronous Step-Down Converter - QFN-19

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2621
Product Specification Section
Monolithic Power Systems MPM3510AGQV-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 1.2A
Output Voltage Range: 0.81V to 33.12V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 92%
No. of Outputs: 1
Quiescent Current: 0.58mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,250.00
USD
Quantity
Unit Price
2,500+
$2.10