text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3620AGQV-Z

MPM3620 Series 24 V 2 A Surface Mount Synchronous Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3620AGQV-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 19.9V
Output Type: Adjustable
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 83%
No. of Outputs: 1
Quiescent Current: 0.3mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section