text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3810GQB-18-P

MPM3810 Series 1.8 V 1.2 A 4200 kHz Synchronous Step-Down Converter - QFN-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3810GQB-18-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 1.2A
Output Voltage Range: 1.8V
Switching Frequency-Max: 4200kHz
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,290.00
USD
Quantity
Unit Price
500
$1.30
1,000
$1.29
1,500
$1.28
2,500+
$1.27
Product Variant Information section