text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4272GVE-0013-AEC1-Z

Switching Voltage Regulators 36V, 3A, Dual Buck Converter with I2C Interface

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2416
Product Specification Section
Monolithic Power Systems MPQ4272GVE-0013-AEC1-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 36V
Output Current-Max: 3A
Output Voltage Range: 1V to 21V
Output Type: Adjustable
Switching Frequency-Max: 2.1MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 99%
No. of Outputs: 2
Quiescent Current: 0.3mA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 5.08W
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
815
USA:
815
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.87
USD
Quantity
Unit Price
1
$1.87
20
$1.81
100
$1.78
500
$1.74
2,500+
$1.70