Manufacturer Part #
NCP130AMX120TCG
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 6-XDFN (1.2x1.2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
onsemi NCP130AMX120TCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP130AMX120TCG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 0.15V |
| Output Current-Max: | 300mA |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | 1 |
| Output Noise: | 40µV |
| Load Regulation: | 1.5mV |
| Line Regulation (%): | 0.01% |
| Package Style: | XDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany:
10,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.123
10,000
$0.121
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XDFN-6
Mounting Method:
Surface Mount