Manufacturer Part #
NCP6324BMTAATBG
DCDC BUCK CONVERTER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:WDFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
onsemi NCP6324BMTAATBG - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 5.5V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.6V to 5.5V |
| Switching Frequency-Max: | 3.3MHz |
| Package Style: | WDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount