text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV3065DR2G

NCV3065 Series 40 V 1.5 A SMT Constant Current Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi NCV3065DR2G - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Type: Fixed
Switching Frequency-Max: 190kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 85%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCV3065 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3065 has a wide input voltage up to 40 V to allow it to operate from 12 Vac or 12 Vdc supplies commonly used for lighting applications as well as unregulated supplies such as Lead Acid batteries.

The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5 A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in Step−Down (Buck) and Step−Up (boost) topologies with a minimum number of external components.

Key Features:

  • Integrated 1.5 A Switch
  • Input Voltage Range from 3.0 V to 40 V
  • Low Feedback Voltage of 235 mV
  • Cycle−by−Cycle Current Limit
  • No Control Loop Compensation Required
  • Frequency of Operation Adjustable up to 250 kHz
  • Operation with All Ceramic Output Capacitors or No Output Capacitance
  • Analog and Digital PWM Dimming Capability
  • Internal Thermal Shutdown with Hysteresis
  • Automotive Version Available

Benefits:

  • Integrated switch provides for small footprint
  • Flexibility to operate from 12Vac or 12Vdc supplies commonly used for lighting applications
  • Allows the use of small / low cost sense resistor
  • Enhanced protection features
  • Easy design-in
  • Optimization of efficiency and size
  • Reduce size and cost by eliminating output capacitor
  • Flexibiliy in application to select method of dimming
  • Enhanced protection features

Applications:

  • Automotive and Marine Lighting
  • High Power LED Driver
  • Constant Current Source
  • Low Voltage LED Lighting (Landscape, Path, Solar, MR16 Replacement)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.58
5,000+
$0.57
Product Variant Information section