text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV6323BMTAATBG

DCDC BUCK CONVERTER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
onsemi NCV6323BMTAATBG - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 3.3MHz
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
8,733
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000+
$0.51
Product Variant Information section