text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV890204MWR2G

Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
onsemi NCV890204MWR2G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 34V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: Single
Quiescent Current: 3mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Unit Price
3,000+
$0.795
Product Variant Information section