text.skipToContent text.skipToNavigation

Manufacturer Part #

PM6680TR

PM6680 Series 28 V No Rsense Dual Step-Down Controller - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PM6680TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V to 28V
Output Voltage Range: 0.9V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 2
Storage Temperature Range: -55°C to +150°C
Power Consumption: 4mW
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,610.00
USD
Quantity
Unit Price
3,000+
$1.87
Product Variant Information section