text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA211412GP3#JA0

40V 1A Step-down Regulator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA211412GP3#JA0 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.8V to 45V
Output Current-Max: 1A
Output Voltage Range: 0.8V to 42V
Output Type: Adjustable
Switching Frequency-Max: 693kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 300µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
177,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,900.00
USD
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section