text.skipToContent text.skipToNavigation

Manufacturer Part #

SA24504XNQ

SA24504 Series 36 V 6 A High Efficiency Synchronous Step-Down Regulator

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SA24504XNQ - Technical Attributes
Attributes Table
Input Voltage: 4V to 36V
Output Current-Max: 4A
Switching Frequency-Max: 2.2MHz
Operating Temp Range: 40°C to 150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,900.00
USD
Quantity
Unit Price
5,000+
$0.98
Product Variant Information section