text.skipToContent text.skipToNavigation

Manufacturer Part #

SA25903BAT

6 V 3 A 2.2 MHz High-Efficiency Synchronous Step-Down Regulator-SOT-583

Product Specification Section
Silergy SA25903BAT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 6V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 100%
Quiescent Current: 60µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.93
USD
Quantity
Unit Price
1
$0.925
20
$0.82
100
$0.76
500
$0.705
2,500+
$0.65