text.skipToContent text.skipToNavigation

Manufacturer Part #

SC194BMLTRT

SC Series 2.7 to 5.5 V 1 MHz Surface Mount Synchronous Buck Converter - MLP-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC194BMLTRT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1A
Switching Frequency-Max: 1MHz
Package Style:  MLP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,480.00
USD
Quantity
Unit Price
3,000+
$2.16
Product Variant Information section