SG3525AN in Tube by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3525AN

SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
STMicroelectronics SG3525AN - Technical Attributes
Attributes Table
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The SG3525AN is a pulse width modulator integrated circuits are designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies. The on-chip + 5.1 V reference is trimmed to ± 1 % and the input common-mode range of the error amplifier includes the reference voltage eliminating external resistors.

A sync input to the oscillator allows multiple units to be slaved or a single unit to be synchronized to an external system clock. A single resistor between the CT and the discharge terminals provide a wide range of dead time ad- justment. These devices also feature built-in soft-start circuitry with only an external timing capacitor required. A shutdown terminal controls both the soft-start circuity and the output stages, providing instantaneous turn off through the PWM latch with pulsed shutdown, as well as soft-start recycle with longer shutdown commands.

Features:

  • 8 TO 35 V Operation
  • 5.1 V Reference Trimmed to ± 1 %
  • 100 Hz TO 500 KHz Oscillator Range
  • Seperate Oscillator Sync Terminal
  • Adjustable Deadtime Control
  • Internal Soft-Start
  • PUulse-By-Pulse Shutdown
  • Input undervoltage Lockout With Hystersis
  • latching PWM to Prevent Multiple PULSES
  • DUAL Source/Sink Output Drivers
Read More...
Pricing Section
Global Stock:
872
USA:
872
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.97
USD
Quantity
Unit Price
1
$0.97
40
$0.945
150
$0.915
400
$0.90
1,500+
$0.85
Product Variant Information section