text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC967ED-T1-GE3

SiC967 Series1 Output 5.5 V 25 A Surface Mount MicroBRICK DC/DC Regulator Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2505
Product Specification Section
Vishay SIC967ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 60V
Output Current-Max: 6A
Output Voltage Range: 0.8V to 15V
Output Type: Adjustable
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  PowerPAK MLP54-A6C
Mounting Method: Surface Mount
Features & Applications
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 6A 4.5V - 60V Input
Pricing Section
Global Stock:
3,150
USA:
3,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$16.58
USD
Quantity
Unit Price
1
$16.58
15
$14.87
75
$13.85
300
$12.97
1,500+
$11.95