text.skipToContent text.skipToNavigation

Manufacturer Part #

SY26420FCC

SY26420 Series 60 V 2 A 1 MHz Surface Mount Buck Switching Regulator - SOIC-8EP

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Date Code: 2620
Product Specification Section
Silergy SY26420FCC - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 60V
Output Current-Max: 2A
Output Voltage Range: 0.1V to 24V
Output Type: Adjustable
Switching Frequency-Max: 1000kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 75%
No. of Outputs: 1
Quiescent Current: 100µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.09
USD
Quantity
Unit Price
1+
$3.09