text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7662AMJA

TC7662A Series 3 V to 1 8V Charge Pump DC-to-DC Converter - CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7662AMJA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 3V to 18V
Output Current-Max: 40A
Output Voltage Range: -3V to -18V
Output Type: Fixed
Switching Frequency-Max: 12kHz
Operating Temp Range: -55°C to +125°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$849.52
USD
Quantity
Unit Price
2
$15.48
10
$15.28
25
$15.17
75
$15.03
150+
$14.83
Product Variant Information section