text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA38827AUMA1

Conv DC to DC Single Buck 4.3V to 5.5V 17-Pin QFN T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TDA38827AUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2V to 17V
Output Current-Max: 25A
Output Voltage Range: 0.6V to 17V
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$11,200.00
USD
Quantity
Unit Price
5,000+
$2.24
Product Variant Information section