Manufacturer Part #
TLF35584QVVS1XUMA2
TLF35584 Series 40 V 70 uA Boost/Buck DC/DC Switching Regulator - PG-VQFN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:VQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon TLF35584QVVS1XUMA2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Infineon TLF35584QVVS1XUMA2 - Technical Attributes
| Topology: | Buck/Boost |
| Input Voltage: | 3V to 40V |
| Output Voltage Range: | 5V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2.2MHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 55% |
| No. of Outputs: | 1 |
| Quiescent Current: | 70µA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VQFN-48 |
| Mounting Method: | Surface Mount |
Features & Applications
Infineon has introduced the OPTIREG™ TLF35584, an integrated Power Management IC (PMIC) which provides an efficient, multi-output power supply to a 5V or 3.3V microcontroller, transceivers and sensors in safety-critical automotive Electronic Control Units (ECUs). The PMIC is compatible with the ASIL grade D safety requirements of systems which comply with the ISO 26262 automotive safety standard.
APPLICATIONS
• Powertrain
– Engine management
– Transmission
– Transfer case
– Integrated starter generator
– Electric motors
• Battery management
– Inverter
– DC-DC converter
– Charger
• Chassis/safety
– Electric power steering
– Electric steering column lock
– Electric parking brake
– Brakes
– Active suspension
– Chassis control
– Domain control
– ADAS domain control
FEATURES
• Input-voltage range: 4V to 35V
• Pre-regulator power management block
– Synchronous buck converter
– Optional asynchronous boost converter
• Post-regulator power management block
– LDO supply to MCU
– LDO supply to communications channels
– LDO supply to sensors
– Reference voltage
• LDO for standby power supply
• Flexible state machine
• Serial peripheral interface to host MCU
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-48
Mounting Method:
Surface Mount