text.skipToContent text.skipToNavigation

Référence fabricant

UC3844BD1013TR

UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2515
Product Specification Section
STMicroelectronics UC3844BD1013TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The UC3844BD1013TR is a high performance current mode PWM controller.

This device provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5 mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.

Features:

  • Trimmed oscillator for precise fre-quency control
  • Oscillator frequency guaranteed at 250khz
  • Current mode operation to 500khz
  • Automatic feed forward compensation
  • Latching pwm for cycle-by-cycle current limiting
  • Internally trimmed reference with undervoltage lockout
  • High current totem pole output
  • Undervoltage lockout with hysteresis
  • Low start-up and operating current
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
950,00 $
USD
Quantité
Prix unitaire
2 500
$0.38
5 000
$0.375
10 000+
$0.37