text.skipToContent text.skipToNavigation

Manufacturer Part #

UC3844BD1013TR

UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2151
Product Specification Section
STMicroelectronics UC3844BD1013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The UC3844BD1013TR is a high performance current mode PWM controller.

This device provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5 mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.

Features:

  • Trimmed oscillator for precise fre-quency control
  • Oscillator frequency guaranteed at 250khz
  • Current mode operation to 500khz
  • Automatic feed forward compensation
  • Latching pwm for cycle-by-cycle current limiting
  • Internally trimmed reference with undervoltage lockout
  • High current totem pole output
  • Undervoltage lockout with hysteresis
  • Low start-up and operating current
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.50
USD
Quantity
Unit Price
1
$0.50
15
$0.47
75
$0.455
250
$0.44
1,250+
$0.42