text.skipToContent text.skipToNavigation

Manufacturer Part #

XR79203EL-F

XR79203 Series 40 V 3 A 800 kHz Surface Mount Buck Switching Regulator - QFN-56

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR79203EL-F - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5V to 40V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 13.2V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 0.7mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,016.00
USD
Quantity
Unit Price
260+
$11.60
Product Variant Information section