Manufacturer Part #
ISL21080DIH309Z-TK
ISL21080 Series 0.9 V 0.7% 300nA NanoPower Voltage Reference - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL21080DIH309Z-TK - Technical Attributes
Attributes Table
| Type: | Series |
| Reference Voltage: | 0.9V |
| Tolerance (%): | ±0.7% |
| Rated Voltage: | 2V to 5.5V |
| Quiescent Current: | 1.5µA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL21080DIH309Z-TK is a Analog voltage reference feature low supply voltage operation at ultra-low 310 nA typ, 1.5 µA max operating current. Additionally, this features guaranteed initial accuracy as low as ±0.2% and 50 ppm/°C temperature coefficient.
These references is ideal for general purpose portable applications to extend battery life at lower cost. It is provided in the industry standard 3 Ld SOT-23 pinout.
Features:
- Reference Output Voltage: 0.9 V
- Initial Accuracy:
- ISL21080-09 and -10: ±0.7%
- Input Voltage Range:
- ISL21080-09: 2.0 V to 5.5 V
- Output Voltage Noise: 30µVP-P (0.1 Hz to 10 Hz)
- Supply Current: 1.5µA (Max)
- Tempco: 50ppm/°C
- Output Current Capability: ±7 mA
- Operating Temperature Range: -40°C to +85°C
- Package: 3 Ld SOT-23
- Pb-Free (RoHS compliant)
Applications:
- Energy Harvesting Applications
- Wireless Sensor Network Applications
- Low Power Voltage Sources for Controllers, FPGA, ASICs or Logic Devices
- Battery Management/Monitoring
- Low Power Standby Voltages
- Portable Instrumentation
- Consumer/Medical Electronics
- Wearable Electronics
- Lower Cost Industrial and Instrumentation
- Power Regulation Circuits
- Control Loops and Compensation Networks
- LED/Diode Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.845
2,000
$0.83
3,000
$0.825
4,000
$0.82
5,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount