Manufacturer Part #
ISL21090BFB850Z-TK
ISL21090 Series 5 V SMT Ultra Low Noise Precision Voltage Reference - SOIC-8LD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL21090BFB850Z-TK - Technical Attributes
Attributes Table
| Type: | Fixed |
| Reference Voltage: | 5V |
| Tolerance (%): | ±0.03% |
| Rated Voltage: | 1.25V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$4.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount