Manufacturer Part #
ISL60002DAH333Z-TK
ISL60002 Series Precision 2.5 V 7 mA 0.15 % FGA Voltage Reference - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas ISL60002DAH333Z-TK - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL60002DAH333Z-TK - Technical Attributes
| Type: | Series |
| Reference Voltage: | 2.5V |
| Tolerance (%): | ±0.15% |
| Rated Voltage: | 3.5V to 5.5V |
| Quiescent Current: | 700nA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL60002DAH333Z-TK is a Floating Gate Analog (FGA) voltage reference with very high precision analog voltage references.
This device is fabricated in proprietary FGA technology and low supply voltage operation at ultra-low 350 nA operating current.
Features:
- Reference Voltages: 2.5 V
- Absolute Initial Accuracy Options: ±1.0 mV
- Supply Voltage Range
- ISL60002-33 : 3.5 V to 5.5 V
- Ultra-Low Supply Current: 350 nA typ
- Low 20 ppm/°C Temperature Coefficient
- ISOURCE and ISINK = 7 mA
- ISOURCE and ISINK = 20 mA for ISL60002-33 only
- ESD Protection: 5500 V (Human Body Model)
- Standard 3 Ld SOT-23 Packaging
- Operating Temperature Range
- ISL60002-10, -11, -12, -18, -20, -25, -26, -30: -40°C to +85°C
- ISL60002-33: -40°C to +105°C
- Pb-Free (RoHS Compliant)
Applications:
- High Resolution A/Ds and D/As
- Digital Meters
- Bar Code Scanners
- Mobile Communications
- PDA's and Notebooks
- Medical Systems
View the Available ISL60 Series of Voltage References
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount