text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431CZ-AP

TL431 Series Adj 2.495 to 36 V ±2 % Programmable Voltage Reference - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL431CZ-AP - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±2%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$160.00
USD
Quantity
Unit Price
2,000
$0.08
6,000
$0.078
10,000
$0.077
20,000
$0.0758
40,000+
$0.0738
Product Variant Information section