text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3312AMR

Micropower high precision series voltage reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS3312AMR - Technical Attributes
Attributes Table
Type: Series
Tolerance (%): ±0.15%
Rated Voltage: 1.8V to 5.5V
Quiescent Current: 10µA
Rated Power: 700mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
1
$0.60
15
$0.565
75
$0.545
300
$0.53
1,500+
$0.50