TS3325AQPR in Reel by STMicroelectronics | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3325AQPR

Micropower high precision series voltage reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS3325AQPR - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 2.5V
Tolerance (%): ±0.15%
Rated Voltage: 1.8V to 5.5V
Quiescent Current: 3.9µA
Rated Power: 700mW
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000
$0.56
6,000+
$0.55
Product Variant Information section