Manufacturer Part #
TS3333ACR
Micropower high precision series voltage reference
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Cut Tape Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS3333ACR - Technical Attributes
Attributes Table
| Type: | Series |
| Tolerance (%): | ±0.15% |
| Rated Current: | 10µA |
| Rated Voltage: | 1.8V to 5.5V |
| Quiescent Current: | 4.8µA |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.60
15
$0.565
75
$0.545
300
$0.53
1,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount