Manufacturer Part #
TS4061AILT-1.225
TS4061 Series 15 mA 1.225V Precision Micropower Shunt Voltage Reference-SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS4061AILT-1.225 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TS4061AILT-1.225 - Technical Attributes
Attributes Table
| Type: | Shunt |
| Reference Voltage: | 1.225V |
| Tolerance (%): | ±0.1% |
| Rated Current: | 10µA to 15mA |
| Forward (Drive) Current: | 15mA |
| Temp Coefficient (ppm/C): | 20ppm/°C |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount