Manufacturer Part #
BMI330
MEMs - Extended temperature IMU BMI330
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bosch Sensortec | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:LGA-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Bosch Sensortec BMI330 - Technical Attributes
Attributes Table
| Supply Voltage: | 1.71V to 3.63V |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.63
30
$3.58
100
$3.53
200
$3.50
500+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
LGA-14
Mounting Method:
Surface Mount