
Manufacturer Part #
LIS3DHHTR
LIS3DHH Series 3.6 V 3 Axis ±2.5g Digital Output Accelerometer - LGA-16
Product Specification Section
STMicroelectronics LIS3DHHTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS3DHHTR - Technical Attributes
Attributes Table
Sensing Range: | ±2.5 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.71V to 3.6V |
Supply Current: | 2.5mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$8.65
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
LGA-16
Mounting Method:
Surface Mount