Manufacturer Part #
MICS-VZ-89TE
Telaire MiCS-VZ-89TE | Integrated VOC Sensor Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors MICS-VZ-89TE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors MICS-VZ-89TE - Technical Attributes
Attributes Table
| Type: | Air Quality |
| Output Type: | I2C/PWM |
| Response Time: | 5s |
| Supply Voltage: | 3.3V |
| Supply Current: | 38mA |
| Operating Temp Range: | 0°C to 50°C |
| Storage Temperature Range: | -40°C to +80°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$15.70
200+
$15.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk